
RCRX1-434 | |
|---|---|
DigiKey Part Number | 3206-RCRX1-434-ND |
Manufacturer | |
Manufacturer Product Number | RCRX1-434 |
Description | 433.92MHZ AM RECEIVER MODULE |
Customer Reference | |
Detailed Description | - RF Receiver OOK 433.92MHz -115dBm 10kbps 15-SIP |
Datasheet | Datasheet |
Category | Modulation or Protocol OOK |
Manufacturer RadioControlli | Applications AMR, Home Automation, Security |
Packaging Bag | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Frequency 433.92MHz | Mounting Type Through Hole |
Sensitivity -115dBm | Package / Case 15-SIP Module, 9 Leads |
Data Rate (Max) 10kbps | Supplier Device Package 15-SIP |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 11,90000 € | 23,80 € |
| 10 | 5,94900 € | 59,49 € |
| 30 | 5,09933 € | 152,98 € |
| 100 | 3,39960 € | 339,96 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 14,16100 € |



