
RCQ5-433 | |
|---|---|
DigiKey Part Number | 3206-RCQ5-433-ND |
Manufacturer | |
Manufacturer Product Number | RCQ5-433 |
Description | 433MHz Multifunction Radio Modem |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 433MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces RS232 |
Mfr | Antenna Type Antenna Not Included |
Packaging Tray | Utilized IC / Part CC1312R |
Part Status Active | Voltage - Supply 3.3V |
RF Family/Standard General ISM < 1GHz | Current - Receiving 9mA |
Modulation 2-FSK, 2-GFSK | Current - Transmitting 24.9mA |
Frequency 433MHz | Mounting Type Surface Mount |
Data Rate 25kbps | Operating Temperature -20°C ~ 75°C |
Power - Output 10dBm | Package / Case Module |
Sensitivity -118dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 19,55000 € | 39,10 € |
| 10 | 12,74900 € | 127,49 € |
| 30 | 11,04867 € | 331,46 € |
| Unit Price without VAT: | 19,55000 € |
|---|---|
| Unit Price with VAT: | 23,26450 € |

