
RCASK3-434-CH | |
|---|---|
DigiKey Part Number | 3206-RCASK3-434-CH-ND |
Manufacturer | |
Manufacturer Product Number | RCASK3-434-CH |
Description | 433.92MHZ AM RECEIVER MODULE |
Customer Reference | |
Detailed Description | - RF Receiver AM 433.92MHz -113dBm 4.8kbps 10-SIP |
Datasheet | Datasheet |
Category | Applications AM Radio Receiver |
Manufacturer RadioControlli | Current - Receiving 9mA |
Packaging Box | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Frequency 433.92MHz | Mounting Type Through Hole |
Sensitivity -113dBm | Package / Case 10-SIP Module, 7 Leads |
Data Rate (Max) 4.8kbps | Supplier Device Package 10-SIP |
Modulation or Protocol AM |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 18,70000 € | 37,40 € |
| 10 | 10,19900 € | 101,99 € |
| 30 | 8,49900 € | 254,97 € |
| Unit Price without VAT: | 18,70000 € |
|---|---|
| Unit Price with VAT: | 22,25300 € |

