
RC-TXFSK-433 | |
|---|---|
DigiKey Part Number | 3206-RC-TXFSK-433-ND |
Manufacturer | |
Manufacturer Product Number | RC-TXFSK-433 |
Description | 433.92MHz FSK Transmitter module |
Customer Reference | |
Detailed Description | RF Transmitter FSK 433MHz 10dBm 50kbps Antenna 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RadioControlli | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Frequency | 433MHz | |
Applications | Home/Building Automation, Wireless Security, Wireless Sensors | |
Modulation or Protocol | FSK | |
Data Rate (Max) | 50kbps | |
Power - Output | 10dBm | |
Current - Transmitting | 21mA | |
Data Interface | - | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 15,49000 € | 30,98 € |
| 10 | 9,46700 € | 94,67 € |
| 30 | 7,74533 € | 232,36 € |
| Unit Price without VAT: | 15,49000 € |
|---|---|
| Unit Price with VAT: | 18,43310 € |

