
RC-TASK2-868 | |
|---|---|
DigiKey Part Number | 3206-RC-TASK2-868-ND |
Manufacturer | |
Manufacturer Product Number | RC-TASK2-868 |
Description | 868.35MHZ ASK TRANSMITTER MODULE |
Customer Reference | |
Detailed Description | RF Transmitter ASK 868.3MHz 10dBm 50kbps Through Hole Antenna 6-DIP Module |
Datasheet | Datasheet |
Category | Data Rate (Max) 50kbps |
Manufacturer RadioControlli | Power - Output 10dBm |
Packaging Box | Current - Transmitting 21mA |
Part Status Active | Antenna Connector Through Hole |
DigiKey Programmable Not Verified | Voltage - Supply 2.2V ~ 3.6V |
Frequency 868.3MHz | Operating Temperature -25°C ~ 80°C |
Applications Home/Building Automation, Wireless Security, Wireless Sensors | Grade Automotive |
Modulation or Protocol ASK | Package / Case 6-DIP Module |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 15,30000 € | 30,60 € |
| 10 | 9,34900 € | 93,49 € |
| 30 | 7,64900 € | 229,47 € |
| Unit Price without VAT: | 15,30000 € |
|---|---|
| Unit Price with VAT: | 18,20700 € |

