802.15.4 6LoWPAN Transceiver Module 433MHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC-SPIRIT2-433

DigiKey Part Number
3206-RC-SPIRIT2-433TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC-SPIRIT2-433
Description
RF TXRX MODULE 802.15.4U.FL SMD
Customer Reference
Detailed Description
802.15.4 6LoWPAN Transceiver Module 433MHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
GFSK
Frequency
433MHz
Data Rate
38.4kbps
Power - Output
15.5dBm
Sensitivity
-128dBm
Serial Interfaces
SPI
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
S2-LP
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
7.2mA
Current - Transmitting
11mA ~ 20mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 75°C
Package / Case
14-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
MARKETPLACE PRODUCT
Will ship in approximately 5 days from RadioControlli/RADIOCONTROLLI SRL
A separate 21,25 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tape & Reel (TR):100000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
218,93500 €37,87 €
1010,32700 €103,27 €
308,60600 €258,18 €
Unit Price without VAT:18,93500 €
Unit Price with VAT:22,53265 €