
RCQT4-434 | |
|---|---|
DigiKey Part Number | 3206-RCQT4-434-ND |
Manufacturer | |
Manufacturer Product Number | RCQT4-434 |
Description | 433.92MHZ AM TRANSMITTER MODULE |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 433.92MHz 11dBm 50kbps Through Hole Antenna 4-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RadioControlli | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Modulation or Protocol | ASK, OOK | |
Data Rate (Max) | 50kbps | |
Power - Output | 11dBm | |
Current - Transmitting | 21mA | |
Data Interface | - | |
Antenna Connector | Through Hole | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.2V ~ 3.6V, 4V ~ 12V | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 14,63000 € | 29,26 € |
| 10 | 7,74500 € | 77,45 € |
| 30 | 6,02433 € | 180,73 € |
| Unit Price without VAT: | 14,63000 € |
|---|---|
| Unit Price with VAT: | 17,40970 € |

