
RC-S2LP-868-HA | |
|---|---|
DigiKey Part Number | 3206-RC-S2LP-868-HA-ND |
Manufacturer | |
Manufacturer Product Number | RC-S2LP-868-HA |
Description | RF TXRX MOD 802.15.4 HELICAL SMD |
Customer Reference | |
Detailed Description | 802.15.4 6LoWPAN Transceiver Module 868MHz Integrated, Helical Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | GFSK | |
Frequency | 868MHz | |
Data Rate | 38.4kbps | |
Power - Output | 16dBm | |
Sensitivity | -128dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Helical | |
Utilized IC / Part | STM32L | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 7.2mA | |
Current - Transmitting | 11mA ~ 20mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | 21-SMD Module |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 18,93500 € | 37,87 € |
| 10 | 10,32700 € | 103,27 € |
| 30 | 8,60600 € | 258,18 € |
| Unit Price without VAT: | 18,93500 € |
|---|---|
| Unit Price with VAT: | 22,53265 € |


