
RC-RXASK-869.5 | |
|---|---|
DigiKey Part Number | 3206-RC-RXASK-869.5-ND |
Manufacturer | |
Manufacturer Product Number | RC-RXASK-869.5 |
Description | 869.5MHz ASK Receiver module |
Customer Reference | |
Detailed Description | - RF Receiver AM 869.5MHz -112dBm 4.8kbps Not Included 15-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RadioControlli | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Frequency | 869.5MHz | |
Sensitivity | -112dBm | |
Data Rate (Max) | 4.8kbps | |
Modulation or Protocol | AM | |
Applications | Home/Building Automation | |
Current - Receiving | 6mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 15-SIP Module, 9 Leads | |
Supplier Device Package | 15-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 17,21000 € | 34,42 € |
| 10 | 12,04800 € | 120,48 € |
| 30 | 9,46667 € | 284,00 € |
| Unit Price without VAT: | 17,21000 € |
|---|---|
| Unit Price with VAT: | 20,47990 € |

