
RC-RXASK-868.95 | |
|---|---|
DigiKey Part Number | 3206-RC-RXASK-868.95-ND |
Manufacturer | |
Manufacturer Product Number | RC-RXASK-868.95 |
Description | 868.95MHz ASK Receiver module |
Customer Reference | |
Detailed Description | - RF Receiver AM 868.95MHz -112dBm 4.8kbps Not Included 15-SIP |
Datasheet | Datasheet |
Category | Applications Home/Building Automation |
Manufacturer RadioControlli | Current - Receiving 6mA |
Packaging Case | Antenna Connector Not Included |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Frequency 868.95MHz | Operating Temperature -20°C ~ 70°C |
Sensitivity -112dBm | Mounting Type Through Hole |
Data Rate (Max) 4.8kbps | Package / Case 15-SIP Module, 9 Leads |
Modulation or Protocol AM | Supplier Device Package 15-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 17,00000 € | 34,00 € |
| 10 | 11,89900 € | 118,99 € |
| 30 | 9,34900 € | 280,47 € |
| Unit Price without VAT: | 17,00000 € |
|---|---|
| Unit Price with VAT: | 20,23000 € |

