
RC-RICK-868 | |
|---|---|
DigiKey Part Number | 3206-RC-RICK-868-ND |
Manufacturer | |
Manufacturer Product Number | RC-RICK-868 |
Description | 868MHz LORA Radio modem |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 868MHz | |
Data Rate | 9.6kBaud | |
Power - Output | 22dBm | |
Sensitivity | -140dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | STM32WLE | |
Memory Size | - | |
Voltage - Supply | 2.5V ~ 3.7V | |
Current - Receiving | 5mA | |
Current - Transmitting | 120mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 29-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 21,51500 € | 43,03 € |
| 10 | 13,77000 € | 137,70 € |
| 30 | 11,18767 € | 335,63 € |
| Unit Price without VAT: | 21,51500 € |
|---|---|
| Unit Price with VAT: | 25,60285 € |

