- RF Receiver AM, ASK, OOK 433.92MHz -108dBm 10kbps Not Included
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC-RHCS-4CH

DigiKey Part Number
3206-RC-RHCS-4CH-ND
Manufacturer
Manufacturer Product Number
RC-RHCS-4CH
Description
433.92MHz AM Superhet Receiver M
Customer Reference
Detailed Description
- RF Receiver AM, ASK, OOK 433.92MHz -108dBm 10kbps Not Included
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RadioControlli
Series
-
Packaging
Bag
Part Status
Active
Frequency
433.92MHz
Sensitivity
-108dBm
Data Rate (Max)
10kbps
Modulation or Protocol
AM, ASK, OOK
Applications
Home/Building Automation, Industrial Control, Security Systems
Current - Receiving
6.8mA
Data Interface
-
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-25°C ~ 80°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
15-SIP Module, 10 Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 3 days from RadioControlli/RADIOCONTROLLI SRL
A separate 21,52 € flat rate shipping fee will apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
218,93500 €37,87 €
1012,90900 €129,09 €
3010,32733 €309,82 €
Unit Price without VAT:18,93500 €
Unit Price with VAT:22,53265 €