
RC-RFSK1-868 | |
|---|---|
DigiKey Part Number | 3206-RC-RFSK1-868-ND |
Manufacturer | |
Manufacturer Product Number | RC-RFSK1-868 |
Description | 868MHZ FSK RECEIVER MODULE |
Customer Reference | |
Detailed Description | - RF Receiver FSK 868.35MHz -100dBm 4.8kbps 15-SIP |
Datasheet | Datasheet |
Category | Applications Home/Building Automation, Wireless Security, Wireless Sensors |
Manufacturer RadioControlli | Current - Receiving 6.8mA |
Packaging Case | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Frequency 868.35MHz | Grade Automotive |
Sensitivity -100dBm | Package / Case 15-SIP Module, 9 Leads |
Data Rate (Max) 4.8kbps | Supplier Device Package 15-SIP |
Modulation or Protocol FSK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 17,00000 € | 34,00 € |
| 10 | 11,89900 € | 118,99 € |
| 30 | 9,34900 € | 280,47 € |
| Unit Price without VAT: | 17,00000 € |
|---|---|
| Unit Price with VAT: | 20,23000 € |

