- RF Receiver FSK 434.5MHz -118dBm 4.8kbps Not Included 15-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC-RFSK1-434.5N

DigiKey Part Number
3206-RC-RFSK1-434.5N-ND
Manufacturer
Manufacturer Product Number
RC-RFSK1-434.5N
Description
434.5MHz FSK Receiver module
Customer Reference
Detailed Description
- RF Receiver FSK 434.5MHz -118dBm 4.8kbps Not Included 15-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Home/Building Automation
Manufacturer
RadioControlli
Current - Receiving
8mA
Packaging
Case
Antenna Connector
Not Included
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
Frequency
434.5MHz
Operating Temperature
-20°C ~ 70°C
Sensitivity
-118dBm
Mounting Type
Through Hole
Data Rate (Max)
4.8kbps
Package / Case
15-SIP Module, 9 Leads
Modulation or Protocol
FSK
Supplier Device Package
15-SIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 3 days from RadioControlli/RADIOCONTROLLI SRL
A separate 21,25 € flat rate shipping fee will apply
All prices are in EUR
Case
QuantityUnit PriceExt Price
217,00000 €34,00 €
1011,89900 €118,99 €
309,34900 €280,47 €
Unit Price without VAT:17,00000 €
Unit Price with VAT:20,23000 €