
RC-RFSK1-433N | |
|---|---|
DigiKey Part Number | 3206-RC-RFSK1-433N-ND |
Manufacturer | |
Manufacturer Product Number | RC-RFSK1-433N |
Description | 433.92MHz FSK Receiver module |
Customer Reference | |
Detailed Description | - RF Receiver FSK 433MHz -118dBm 4.8kbps Not Included 15-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RadioControlli | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Frequency | 433MHz | |
Sensitivity | -118dBm | |
Data Rate (Max) | 4.8kbps | |
Modulation or Protocol | FSK | |
Applications | Home/Building Automation | |
Current - Receiving | 8mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 15-SIP Module, 9 Leads | |
Supplier Device Package | 15-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 17,21000 € | 34,42 € |
| 10 | 12,04800 € | 120,48 € |
| 30 | 9,46667 € | 284,00 € |
| Unit Price without VAT: | 17,21000 € |
|---|---|
| Unit Price with VAT: | 20,47990 € |

