
RC-CC1352P7 | |
|---|---|
DigiKey Part Number | 3206-RC-CC1352P7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC-CC1352P7 |
Description | The module is based on Texas Ins |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, General ISM < 1GHz 6LoWPAN, Bluetooth v5.0, KNX, Thread, Wireless M-Bus, Wi-SUN, Zigbee® Transceiver Module 868MHz, 915MHz, 2.4GHz PCB Trace, Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK, ASK, GFSK, GMSK, MSK, OOK | |
Frequency | 868MHz, 915MHz, 2.4GHz | |
Data Rate | 125kbps | |
Power - Output | 20dBm | |
Sensitivity | -121dBm | |
Serial Interfaces | ADC, DAC, GPIO, SPI, JTAG, UART | |
Antenna Type | PCB Trace, Antenna Not Included, U.FL | |
Utilized IC / Part | CC1352P7 | |
Memory Size | 144kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.4mA ~ 6.4mA | |
Current - Transmitting | 24.9mA ~ 64mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | 42-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 19,79500 € | 39,59 € |
| 10 | 14,63000 € | 146,30 € |
| 30 | 11,18767 € | 335,63 € |
| Unit Price without VAT: | 19,79500 € |
|---|---|
| Unit Price with VAT: | 23,55605 € |

