
RC-CC1314R | |
|---|---|
DigiKey Part Number | 3206-RC-CC1314RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC-CC1314R |
Description | CC1314 module 868-915MHz |
Customer Reference | |
Detailed Description | General ISM < 1GHz 6LoWPAN, Wireless M-Bus, Wi-SUN, Zigbee® Transceiver Module 868MHz ~ 915MHz U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | QPSK | |
Frequency | 868MHz ~ 915MHz | |
Data Rate | 50kbps | |
Power - Output | 14dBm | |
Sensitivity | -121dBm | |
Serial Interfaces | ADC, GPIO, SPI, UART | |
Antenna Type | U.FL | |
Utilized IC / Part | CC1314R10 | |
Memory Size | 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.8mA | |
Current - Transmitting | 25.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | 39-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 18,70000 € | 37,40 € |
| 10 | 12,74900 € | 127,49 € |
| 30 | 11,04867 € | 331,46 € |
| Unit Price without VAT: | 18,70000 € |
|---|---|
| Unit Price with VAT: | 22,25300 € |

