



RBS306-ATH-EXT-US | |
|---|---|
DigiKey Part Number | 2027-RBS306-ATH-EXT-US-ND |
Manufacturer | |
Manufacturer Product Number | RBS306-ATH-EXT-US |
Description | LORA EXT PROBE TEMP/HUMIDITY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature (IoT Finished Device) Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radio Bridge Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature (IoT Finished Device) | |
Output Type | LoRaWAN | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,78000 € | 102,78 € |
| Unit Price without VAT: | 102,78000 € |
|---|---|
| Unit Price with VAT: | 122,30820 € |

