
RBS101-WAT-RCZ2 | |
|---|---|
DigiKey Part Number | 2027-1005-ND |
Manufacturer | |
Manufacturer Product Number | RBS101-WAT-RCZ2 |
Description | SENSOR LEVEL SIGFOX WATER LEAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radio Bridge Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | - | |
Output Configuration | - | |
Switch Actuation Level | - | |
Mounting Type | - | |
Material - Housing & Prism | - | |
Operating Temperature | -30°C ~ 70°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,95830 € | 5.095,83 € |
| Unit Price without VAT: | 50,95830 € |
|---|---|
| Unit Price with VAT: | 60,64038 € |

