
VS243141 | |
|---|---|
DigiKey Part Number | 2201-VS243141-ND |
Manufacturer | |
Manufacturer Product Number | VS243141 |
Description | RF CVBS 02 20-27P CR CD5 F12 G N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 13A |
Shell Size - Insert 20-27 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Rubber |
Termination Crimp | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,82560 € | 3.782,56 € |
| Unit Price without VAT: | 37,82560 € |
|---|---|
| Unit Price with VAT: | 45,01246 € |

