
R593473149 | |
|---|---|
DigiKey Part Number | 2201-R593473149-ND |
Manufacturer | |
Manufacturer Product Number | R593473149 |
Description | IC RF SWITCH DPDT 20GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.2dB (max) |
Series | Test Frequency 20GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 24V ~ 30V |
RF Type General Purpose | Operating Temperature -55°C ~ 85°C |
Circuit DPDT | Package / Case Module, SMA Connectors |
Frequency Range 0Hz ~ 20GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.120,70000 € | 1.120,70 € |
| Unit Price without VAT: | 1.120,70000 € |
|---|---|
| Unit Price with VAT: | 1.333,63300 € |

