
R577462000 | |
|---|---|
DigiKey Part Number | 2201-R577462000-ND |
Manufacturer | |
Manufacturer Product Number | R577462000 |
Description | IC RF SWITCH DPDT 18GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | DPDT | |
Frequency Range | 0Hz ~ 18GHz | |
Isolation | 60dB (min) | |
Insertion Loss | 0.5dB (max) | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 10.2V ~ 13V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,47000 € | 664,47 € |
| 10 | 585,11700 € | 5.851,17 € |
| Unit Price without VAT: | 664,47000 € |
|---|---|
| Unit Price with VAT: | 790,71930 € |

