
R570442000 | |
|---|---|
DigiKey Part Number | 2201-R570442000-ND |
Manufacturer | |
Manufacturer Product Number | R570442000 |
Description | IC RF SWITCH SPDT 18GHZ MODULE |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 18GHz | |
Isolation | 60dB (min) | |
Insertion Loss | 0.35dB (max) | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 10.2V ~ 13V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,12000 € | 216,12 € |
| Unit Price without VAT: | 216,12000 € |
|---|---|
| Unit Price with VAT: | 257,18280 € |





