
R570243000 | |
|---|---|
DigiKey Part Number | 2201-R570243000-ND |
Manufacturer | |
Manufacturer Product Number | R570243000 |
Description | SPDT RAMSES BNC 3GHZ LATCHING IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 75dB (min) | |
Insertion Loss | 0.25dB (max) | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 24V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,05000 € | 396,05 € |
| 10 | 344,74700 € | 3.447,47 € |
| 25 | 331,94480 € | 8.298,62 € |
| Unit Price without VAT: | 396,05000 € |
|---|---|
| Unit Price with VAT: | 471,29950 € |

