Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R414420150 | |
|---|---|
DigiKey Part Number | 2201-R414420150-ND |
Manufacturer | |
Manufacturer Product Number | R414420150 |
Description | PRECISION ATTENUATOR: BNC 20DB 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,52000 € | 559,52 € |
| Unit Price without VAT: | 559,52000 € |
|---|---|
| Unit Price with VAT: | 665,82880 € |






