
R404N02000 | |
|---|---|
DigiKey Part Number | 2201-R404N02000-ND |
Manufacturer | |
Manufacturer Product Number | R404N02000 |
Description | TERM SMA F 18 GHZ 2W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,73000 € | 78,73 € |
| 10 | 66,92600 € | 669,26 € |
| 30 | 61,93867 € | 1.858,16 € |
| 50 | 59,74860 € | 2.987,43 € |
| 100 | 56,90060 € | 5.690,06 € |
| Unit Price without VAT: | 78,73000 € |
|---|---|
| Unit Price with VAT: | 93,68870 € |



