R280469010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R280469010

DigiKey Part Number
2201-R280469010-ND
Manufacturer
Manufacturer Product Number
R280469010
Description
ACCESSORY / REMOVABLE FEMALE CEN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Coax Gold Crimp SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Box
Part Status
Active
Cable Group
-
Center Conductor Diameter
0.033" (0.85mm)
Wire Gauge
-
Contact Termination
Crimp
Pin or Socket
Socket
Type
SMA
Mounting Type
Free Hanging (In-Line)
Impedance
50 Ohms
Contact Material
Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Features
-
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
144,52000 €44,52 €
1037,84100 €378,41 €
3035,02000 €1.050,60 €
5033,78100 €1.689,05 €
10032,17060 €3.217,06 €
25030,45620 €7.614,05 €
Manufacturers Standard Package
Unit Price without VAT:44,52000 €
Unit Price with VAT:52,97880 €