
R201L80000 | |
|---|---|
DigiKey Part Number | 2201-R201L80000-ND |
Manufacturer | |
Manufacturer Product Number | R201L80000 |
Description | SMPM-LOCK / STRAIGHT PLUG SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK); Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 125 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,63000 € | 93,63 € |
| 10 | 79,58700 € | 795,87 € |
| 25 | 74,60920 € | 1.865,23 € |
| 50 | 71,05220 € | 3.552,61 € |
| 100 | 68,67490 € | 6.867,49 € |
| Unit Price without VAT: | 93,63000 € |
|---|---|
| Unit Price with VAT: | 111,41970 € |

