
R191663000 | |
|---|---|
DigiKey Part Number | 2201-R191663000-ND |
Manufacturer | |
Manufacturer Product Number | R191663000 |
Description | COAX ADAPT QLI TO 7/16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector QLI Jack, Female Socket To 7/16 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Threaded |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Silver |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Bronze |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) QLI Jack, Female Socket | Mating Cycles 100 |
Convert To (Adapter End) 7/16 Plug, Male Pin | Operating Temperature -55°C ~ 120°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,12600 € | 531,26 € |
| Unit Price without VAT: | 53,12600 € |
|---|---|
| Unit Price with VAT: | 63,21994 € |

