R161404000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R161404000

DigiKey Part Number
2201-R161404000-ND
Manufacturer
Manufacturer Product Number
R161404000
Description
N F SQF C50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
R161404000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
1.4 kV
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,19000 €11,19 €
109,51200 €95,12 €
258,91600 €222,90 €
508,49060 €424,53 €
1008,08530 €808,53 €
2507,57936 €1.894,84 €
5007,21798 €3.608,99 €
1.0006,87388 €6.873,88 €
Manufacturers Standard Package
Unit Price without VAT:11,19000 €
Unit Price with VAT:13,31610 €