



3009-1511-000 | |
---|---|
DigiKey Part Number | 2201-3009-1511-000-ND |
Manufacturer | |
Manufacturer Product Number | 3009-1511-000 |
Description | SLB M STR NA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SLB Connector Jack, Male Pin Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,76000 € | 10,76 € |
10 | 9,14200 € | 91,42 € |
25 | 8,56880 € | 214,22 € |
50 | 8,15980 € | 407,99 € |
100 | 7,77040 € | 777,04 € |
250 | 7,28412 € | 1.821,03 € |
500 | 6,93682 € | 3.468,41 € |
1.000 | 6,60615 € | 6.606,15 € |
Unit Price without VAT: | 10,76000 € |
---|---|
Unit Price with VAT: | 12,80440 € |