R141710000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R141710000

DigiKey Part Number
2201-R141710000-ND
Manufacturer
Manufacturer Product Number
R141710000
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
R141710000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,11000 €15,11 €
1012,84100 €128,41 €
2512,03600 €300,90 €
5011,46160 €573,08 €
10010,91470 €1.091,47 €
30010,10140 €3.030,42 €
5009,74422 €4.872,11 €
Manufacturers Standard Package
Unit Price without VAT:15,11000 €
Unit Price with VAT:17,98090 €