


R141574161 | |
|---|---|
DigiKey Part Number | 2201-R141574161-ND |
Manufacturer | |
Manufacturer Product Number | R141574161 |
Description | BNC / INSULATED BULKHEAD JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | R141574161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder Tag | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Polyphenylene Ether, Modified (mPPE) | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyphenylene Ether, Modified (mPPE) | |
Operating Temperature | -35°C ~ 70°C | |
Voltage Rating | 500 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,07000 € | 9,07 € |
| 10 | 7,70900 € | 77,09 € |
| 25 | 7,22600 € | 180,65 € |
| 50 | 6,88100 € | 344,05 € |
| 100 | 6,55250 € | 655,25 € |
| 300 | 6,06397 € | 1.819,19 € |
| 500 | 5,84950 € | 2.924,75 € |
| 1.000 | 5,57063 € | 5.570,63 € |
| Unit Price without VAT: | 9,07000 € |
|---|---|
| Unit Price with VAT: | 10,79330 € |











