R125620000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 17,17360 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 37,89160 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 30,16240 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 53,25200 €

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 23,89690 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 36,08200 €

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 23,36020 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 35,26600 €

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 41,23760 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 27,17920 €
Datasheet
R125620000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125620000

DigiKey Part Number
2201-R125620000-ND
Manufacturer
Manufacturer Product Number
R125620000
Description
SMA / SQUARE FLANGE JACK RECEPTA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Tab
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,11000 €33,11 €
1028,13600 €281,36 €
2526,37440 €659,36 €
5025,11600 €1.255,80 €
10023,91840 €2.391,84 €
30022,13677 €6.641,03 €
Manufacturers Standard Package
Unit Price without VAT:33,11000 €
Unit Price with VAT:39,40090 €