
9301-7063-009 | |
---|---|
DigiKey Part Number | 2201-9301-7063-009-ND |
Manufacturer | |
Manufacturer Product Number | 9301-7063-009 |
Description | SMA F STR NA SD 2.6/50D |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,83000 € | 13,83 € |
10 | 11,75100 € | 117,51 € |
25 | 11,01560 € | 275,39 € |
50 | 10,48960 € | 524,48 € |
100 | 9,98910 € | 998,91 € |
250 | 9,36420 € | 2.341,05 € |
500 | 8,91772 € | 4.458,86 € |
1.000 | 8,49269 € | 8.492,69 € |
Unit Price without VAT: | 13,83000 € |
---|---|
Unit Price with VAT: | 16,45770 € |