
617165011 | |
|---|---|
DigiKey Part Number | 2201-617165011-ND |
Manufacturer | |
Manufacturer Product Number | 617165011 |
Description | EPX TWX #8 PIN AWG 25 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Pin Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,96000 € | 150,96 € |
| Unit Price without VAT: | 150,96000 € |
|---|---|
| Unit Price with VAT: | 179,64240 € |


