2010-1511-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2010-1511-000

DigiKey Part Number
2201-2010-1511-000-ND
Manufacturer
Manufacturer Product Number
2010-1511-000
Description
SMB M RA BHD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2010-1511-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,55000 €19,55 €
1016,61900 €166,19 €
2515,57880 €389,47 €
5014,83540 €741,77 €
10014,12760 €1.412,76 €
25013,24408 €3.311,02 €
50012,61274 €6.306,37 €
Manufacturers Standard Package
Unit Price without VAT:19,55000 €
Unit Price with VAT:23,26450 €