
8008 | |
|---|---|
DigiKey Part Number | 469-1010-ND |
Manufacturer | |
Manufacturer Product Number | 8008 |
Description | MAGNET 0.375"D X 0.100"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.375" Dia x 0.100" H (9.53mm x 2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 2739G (Surface Gauss) | |
Size | 0.375" Dia x 0.100" H (9.53mm x 2.54mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,31000 € | 1,55 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,27240 € | 6,81 € |
| 50 | 0,25840 € | 12,92 € |
| 100 | 0,24590 € | 24,59 € |
| 500 | 0,22058 € | 110,29 € |
| 1.000 | 0,21119 € | 211,19 € |
| 5.000 | 0,19232 € | 961,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |






