
ZVM-600R | |
|---|---|
DigiKey Part Number | 3307-ZVM-600R-ND |
Manufacturer | |
Manufacturer Product Number | ZVM-600R |
Description | MV RELAY 120VAC ADJ 40-400MV DPD |
Customer Reference | |
Detailed Description | Protection Relay Overvoltage Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Overvoltage | |
Voltage - Supply | 115VAC | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 65°C | |
Weight | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,69000 € | 421,69 € |
| 5 | 351,64200 € | 1.758,21 € |
| 10 | 316,47700 € | 3.164,77 € |
| Unit Price without VAT: | 421,69000 € |
|---|---|
| Unit Price with VAT: | 501,81110 € |

