Protection Relay Overvoltage, Undervoltage Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVM-48D-21

DigiKey Part Number
3307-SVM-48D-21-ND
Manufacturer
Manufacturer Product Number
SVM-48D-21
Description
1 VOLT RELAY ADJ 42-55VDC 13P 8-
Customer Reference
Detailed Description
Protection Relay Overvoltage, Undervoltage Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trip Range
5.46 ~ 7.15VDC
Manufacturer
R-K Electronics, Inc.
Delay Time
0.5s
Packaging
Bulk
Mounting Type
Socketable
Part Status
Active
Termination Style
Plug In, 8 Pin (Octal)
Function
Overvoltage, Undervoltage
Operating Temperature
0°C ~ 40°C
Voltage - Supply
42 ~ 55VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 51,40 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1111,37000 €111,37 €
5100,23400 €501,17 €
1090,21100 €902,11 €
Unit Price without VAT:111,37000 €
Unit Price with VAT:132,53030 €