
SVM-24D-10 | |
|---|---|
DigiKey Part Number | 3307-SVM-24D-10-ND |
Manufacturer | |
Manufacturer Product Number | SVM-24D-10 |
Description | 1 VOLT RELAY, ADJ 22-27VDC, -10P |
Customer Reference | |
Detailed Description | Protection Relay Undervoltage Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Undervoltage | |
Voltage - Supply | 22 ~ 27VDC | |
Trip Range | 2.2 ~ 2.7VDC | |
Delay Time | 0.5s | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,88000 € | 111,88 € |
| 5 | 92,17000 € | 460,85 € |
| 10 | 82,95300 € | 829,53 € |
| Unit Price without VAT: | 111,88000 € |
|---|---|
| Unit Price with VAT: | 133,13720 € |

