
SVM-240A-79 | |
|---|---|
DigiKey Part Number | 3307-SVM-240A-79-ND |
Manufacturer | |
Manufacturer Product Number | SVM-240A-79 |
Description | 1 VOLT RELAY ADJ 200-250VAC -10P |
Customer Reference | |
Detailed Description | Protection Relay Socketable |
Datasheet | Datasheet |
Category | Delay Time 0.5s |
Manufacturer R-K Electronics, Inc. | Mounting Type Socketable |
Packaging Bulk | Termination Style Plug In, 8 Pin (Octal) |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Voltage - Supply 200 ~ 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,49000 € | 127,49 € |
| 5 | 91,02400 € | 455,12 € |
| 10 | 81,92200 € | 819,22 € |
| Unit Price without VAT: | 127,49000 € |
|---|---|
| Unit Price with VAT: | 151,71310 € |

