Protection Relay Undervoltage Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVM-240A-10

DigiKey Part Number
3307-SVM-240A-10-ND
Manufacturer
Manufacturer Product Number
SVM-240A-10
Description
1 VOLT RELAY ADJ 200-250VAC -10P
Customer Reference
Detailed Description
Protection Relay Undervoltage Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trip Range
20 ~ 25VAC
Manufacturer
R-K Electronics, Inc.
Delay Time
0.5s
Packaging
Bulk
Mounting Type
Socketable
Part Status
Active
Termination Style
Plug In, 8 Pin (Octal)
Function
Undervoltage
Operating Temperature
0°C ~ 40°C
Voltage - Supply
200 ~ 250VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1118,99000 €118,99 €
591,02400 €455,12 €
1081,92200 €819,22 €
Unit Price without VAT:118,99000 €
Unit Price with VAT:141,59810 €