
SVM-12D-22 | |
|---|---|
DigiKey Part Number | 3307-SVM-12D-22-ND |
Manufacturer | |
Manufacturer Product Number | SVM-12D-22 |
Description | 1 VOLT RELAY ADJ 11-15VAC 16P 8- |
Customer Reference | |
Detailed Description | Protection Relay Overvoltage, Undervoltage Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Overvoltage, Undervoltage | |
Voltage - Supply | 11 ~ 15VDC | |
Trip Range | 1.76 ~ 2.4VDC | |
Delay Time | 0.5s | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,27000 € | 103,27 € |
| 5 | 84,42400 € | 422,12 € |
| 10 | 75,98200 € | 759,82 € |
| Unit Price without VAT: | 103,27000 € |
|---|---|
| Unit Price with VAT: | 122,89130 € |

