Protection Relay Overvoltage, Undervoltage Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVM-120A-20

DigiKey Part Number
3307-SVM-120A-20-ND
Manufacturer
Manufacturer Product Number
SVM-120A-20
Description
1 VOLT RELAY ADJ 100-130VAC 10P
Customer Reference
Detailed Description
Protection Relay Overvoltage, Undervoltage Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trip Range
10 ~ 13VAC
Manufacturer
R-K Electronics, Inc.
Delay Time
0.5s
Packaging
Bulk
Mounting Type
Socketable
Part Status
Active
Termination Style
Plug In, 8 Pin (Octal)
Function
Overvoltage, Undervoltage
Operating Temperature
0°C ~ 40°C
Voltage - Supply
100 ~ 130VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,24000 €106,24 €
583,37600 €416,88 €
1075,03800 €750,38 €
Unit Price without VAT:106,24000 €
Unit Price with VAT:126,42560 €