
STR-12D-B | |
|---|---|
DigiKey Part Number | 3307-STR-12D-B-ND |
Manufacturer | |
Manufacturer Product Number | STR-12D-B |
Description | SEAL & TEMPSTAT RELAY, 12VDC, TB |
Customer Reference | |
Detailed Description | Protection Relay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | - | |
Voltage - Supply | 12VDC | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 65°C | |
Weight | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,42000 € | 176,42 € |
| 5 | 144,06400 € | 720,32 € |
| 10 | 129,65800 € | 1.296,58 € |
| Unit Price without VAT: | 176,42000 € |
|---|---|
| Unit Price with VAT: | 209,93980 € |

