Surge Protection Device (SPD) 85V MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP55A3-18

DigiKey Part Number
3307-SP55A3-18-ND
Manufacturer
Manufacturer Product Number
SP55A3-18
Description
SPD 85V MCOV 3 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 85V MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
3
Manufacturer
R-K Electronics, Inc.
Voltage - Continuous Operating (Max) (MCOV)
85V
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
DIN Rail
Form
Module Only
Approval Agency
cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1021,24800 €212,48 €
3019,12267 €573,68 €
10017,21050 €1.721,05 €
Unit Price without VAT:21,24800 €
Unit Price with VAT:25,28512 €