
SP45D3-5 | |
|---|---|
DigiKey Part Number | 3307-SP45D3-5-ND |
Manufacturer | |
Manufacturer Product Number | SP45D3-5 |
Description | SPD 45V MCOV 3 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 45V MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 45V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | cURus |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,30900 € | 413,09 € |
| 30 | 37,17800 € | 1.115,34 € |
| 100 | 33,46010 € | 3.346,01 € |
| Unit Price without VAT: | 41,30900 € |
|---|---|
| Unit Price with VAT: | 49,15771 € |

