Surge Protection Device (SPD) 45V MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP45D2-6

DigiKey Part Number
3307-SP45D2-6-ND
Manufacturer
Manufacturer Product Number
SP45D2-6
Description
SPD 45V MCOV 3 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 45V MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
R-K Electronics, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
-
Form
Module Only
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
45V
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 51,64 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in EUR
Box
QuantityUnit PriceExt Price
1015,49100 €154,91 €
3013,94167 €418,25 €
10012,54750 €1.254,75 €
Unit Price without VAT:15,49100 €
Unit Price with VAT:18,43429 €