
SP250A3-4 | |
|---|---|
DigiKey Part Number | 3307-SP250A3-4-ND |
Manufacturer | |
Manufacturer Product Number | SP250A3-4 |
Description | SPD 320V MCOV 3 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 320V MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 320V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | cURus |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,65400 € | 206,54 € |
| 30 | 18,58900 € | 557,67 € |
| 100 | 16,73010 € | 1.673,01 € |
| Unit Price without VAT: | 20,65400 € |
|---|---|
| Unit Price with VAT: | 24,57826 € |

